Philips 8720169265622 Vynce Solar Wall Light 1.5W Black Warm White

MPN
8720169265622
Brand
Philips
Order Code
05-9623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting's Vynce Solar wall light features a black design and provides 1.5 W of warm white light. This energy-efficient light is ideal for outdoor spaces, offering sustainable illumination for pathways or gardens. The product, model number 8720169265622, is sold as a single unit and enhances exterior aesthetics.
Type Solar wall light
Colour Temperature 2700K
IP Rating IP44
Power 1.5W
Bulb Type LED (monochrome)
Colour Warm white
Depth 141.00mm
Dim (L x W x H) 141 x 112 x 46 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 46mm
Length 141mm
Light bulb included Yes
Luminous Flux 200.00lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 3.3V
Protection Class III
Total luminous flux 200.00lm
Weight 339g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot