Philips 8720169265660 Vynce Solar Wall Light 1.5W Warm White Black

MPN
8720169265660
Brand
Philips
Order Code
05-9625
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 08/07/2026

Philips Lighting's Vynce solar wall light, model 8720169265660, features a 1.5 W warm white glow. This black fixture is ideal for outdoor spaces, offering energy efficiency by harnessing solar power. It is perfect for illuminating walkways, gardens, and patios.
Type Solar wall light
Colour Temperature 2700K
IP Rating IP44
Power 1.5W
Bulb Type LED (monochrome)
Colour Warm white
Depth 136.00mm
Dim (L x W x H) 141 x 112 x 46 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 46mm
Length 141mm
Light bulb included Yes
Luminous Flux 200.00lm
Material Plastic
Misc Attribute Square
Number of bulbs 1
Operating Voltage 3.3V
Protection Class III
Total luminous flux 200.00lm
Weight 372g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot