Philips Non-Rechargeable Batteries AAA battery 615733

Philips Brand: Philips
Philips produces a range of AAA batteries available in packs of four, featuring alkaline technology for extended use.
Description Image Product Buy Pricing (Ex VAT) Battery technology Battery type Battery Voltage Number of batteries included Weight Width Type Chemistry Dimensions (H x W x D) Pack Size Terminal Type Diameter Height Voltage
Philips 1546 Power AAA Battery Pack 1.5V Alkaline 4 pcs Long-Lasting
Philips 1546 Power AAA Battery Pack 1.5V Alkaline 4 pcs Long-Lasting
Extended range
Order code: 05-9415
MPN: 1546

Back order - 17 availableBack-order availability date - 11/11/2026
1+ £7.12
Price per unit Ex VAT
AAA Alkaline 10.5 x 44.5mm 4 Standard 10.5mm 44.5mm 1.5V
Philips 1806 Ultra LR03 AAA Batteries Alkali-Manganese 1.5V 4 Pack
Philips 1806 Ultra LR03 AAA Batteries Alkali-Manganese 1.5V 4 Pack
Extended range
Order code: 05-9423
MPN: 1806

Back order - 2 availableBack-order availability date - 11/11/2026
1+ £7.66
Price per unit Ex VAT
Alkaline Single-use battery 1.5 V 4 pc(s) 12g 10.5mm AAA Alkaline 10.5 x 44.5mm 4 Standard 10.5mm 44.5mm 1.5V

Trustpilot