Philips 1546 Power AAA Battery Pack 1.5V Alkaline 4 pcs Long-Lasting

MPN
1546
Brand
Philips
EAN-13
8712581549824
Order Code
05-9415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 25/09/2026

The Philips Power LR03 AAA battery is an Alkali-manganese 1.5 V power source, available in a pack of four. This size AAA battery, also known as a micro or LR03, is ideal for high-drain devices. Typical applications include use in remote controls, wireless mice, and small electronic gadgets.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

Reviews

Be the first to submit a review

Trustpilot