Philips 1806 Ultra LR03 AAA Batteries Alkali-Manganese 1.5V 4 Pack

Image Representative of Range

Philips 1806 Ultra LR03 AAA Batteries Alkali-Manganese 1.5V 4 Pack

MPN
1806
Brand
Philips
EAN-13
8712581550363
Order Code
05-9423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 25/09/2026

Philips manufactures the Ultra LR03 AAA battery, a 1.5 V alkali-manganese cell, available in packs of four. This AAA size battery, also known as AM4 or MN2400, is ideal for powering small electronic devices like remote controls, clocks, and toys. Its reliable performance provides a dependable power source for everyday household gadgets.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V
Battery technology Alkaline
Battery type Single-use battery
Battery Voltage 1.5 V
Diameter 10.5mm
Height 44.5mm
Number of batteries included 4 pc(s)
Weight 12g
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot