Christmas Opening Hours and Delivery Dates here

Philips 16473/93/P0 Hue Outdoor Pedestal Light E-27 9.5W Warm White

Order Code:

05-9780

Brand: Philips MPN: 16473/93/P0 EAN-13: 8718696154472
Qty Unit Price (Ex VAT)
1+ £158.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 15/01/2026

Philips Lighting manufactures the Hue Outdoor freestanding light, model 16473/93/P0 Turaco, featuring LED lights with a warm white colour at 9.5 W. This light incorporates wireless control and remote control features. It is typically used to enhance outdoor spaces with convenient and versatile lighting solutions.
Type Outdoor free standing light
IP Rating IP44
Power 9.5W
Base E-27
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 2700K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Dimmable Yes
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 40.2cm
Hub Required
Length 12.1cm
Luminous Flux 806lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Power supply (LOV) mains-powered
Product lifespan approx 25000h
Rating per bulb 9.5W
Series Hue
Total luminous flux 806lm
Transfer Standard (Smart Home) ZigBee
Width 12.1cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot