Philips 16473/93/P0 Hue Outdoor Pedestal Light E-27 9.5W Warm White

MPN
16473/93/P0
Brand
Philips
EAN-13
8718696154472
Order Code
05-9780
Country of Origin
Poland
View Full Product Range (3)

Discontinued


Philips Lighting manufactures the Hue Outdoor freestanding light, model 16473/93/P0 Turaco, featuring LED lights with a warm white colour at 9.5 W. This light incorporates wireless control and remote control features. It is typically used to enhance outdoor spaces with convenient and versatile lighting solutions.
Type Outdoor free standing light
Colour Temperature 2700K
IP Rating IP44
Power 9.5W
12NC Logistic code(s) 915003761502
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Base E-27
Bulb lifetime 25000 h
Bulb power 9 W
Bulb technology 230 V
Bulb Type LED (monochrome)
Bulb voltage 230 V
Centerpiece included Yes
Colour Warm white
colour Rendering Index (CRI) 80
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Compatible bulb energy efficiency classes D, E, F,g
Compatible bulb energy efficiency classes (old) A, A+, A++, B, C, D, E
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 121mm
Dimensions (WxDxH) 12.1 x 40.2 x 12.1 mm
Dimmable Yes
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8718696225240
Energy efficiency class F
Energy efficiency rating n.rel.
Equivalent bulb power 60 W
Eye comfort No
Factory colour Anthracite
Fitting/cap type E27
Fixture dimmable Yes
Height 40.2cm
Housing Material Aluminium, Synthetics
Hub Required
Included bulb energy efficiency class (old) A+
Input Voltage 220 - 240 Araligi
Interface Bluetooth
International Protection (IP) code IP44
Length 12.1cm
Light colour Warm white
Light source replaceable Yes
Lighting style Contemporary
Luminous Flux 806lm
Material Aluminium
Misc Attribute Rectangular
Net weight 1.58kg
Number of accessories (max) 12
Number of bulbs 1
Operating Voltage 230V
Package depth 146mm
Package dimensions (WxDxH) 14.6 x 44.6 x 14.6 mm
Package gross weight 2.12kg
Package height 446mm
Package net weight 1.58kg
Package weight 2.12kg
Package width 146mm
Power supply (LOV) mains-powered
Product colour Anthracite
Product lifespan approx 25000h
Protection Class I
Rated lifetime 25000 h
Rating per bulb 9.5W
Replacement bulb power (max) 9 W
Resistant high quality material Yes
SAP EAN gross weight per piece 2119g
SAP EAN/UPC per piece 8718696154472
SAP height per piece 446,000cm
SAP length per piece 146,000cm
SAP width per piece 146,000cm
Series Hue
Suitable location Garden, Patio
Total luminous flux 806lm
Total luminous flux (hidden) 806 lm
Transfer Standard (Smart Home) ZigBee
Voltage 230  V
Weatherproof Yes
Weight 0.00
Width 12.1cm

Trustpilot