Philips 1740293P0 Hue Outdoor Light Lucca E-27 9.5W Warm White LED

MPN
1740293P0
Brand
Philips
EAN-13
8718696166055
Order Code
05-9787
Country of Origin
China
View Full Product Range (3)

Discontinued


Philips Lighting presents the Hue Outdoor free standing light 1740293P0, Lucca E-27, with 9.5 W warm white LED lights. This product offers wireless and remote control capabilities, ideal for enhancing garden or patio atmospheres. Designed for outdoor use, it provides both functionality and modern aesthetic appeal.
Type Outdoor free standing light
IP Rating IP44
Power 9.5W
(Ø) 14.2cm
12NC Logistic code(s) 915005561301
AC input frequency 50 - 60 Hz
AC input voltage 220 V
Base E-27
Bulb lifetime 25000 h
Bulb power 9 W
Bulb technology Y
Bulb Type LED (monochrome)
Bulb voltage 230 V
Bulb(s) included Yes
Colour Warm white
colour Rendering Index (CRI) 80
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Compatible bulb energy efficiency classes D, E, F,g
Compatible bulb energy efficiency classes (old) A, A+, A++, B, C, D, E
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 142mm
Dimmable Yes
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8718696235089
Energy efficiency class G
Energy efficiency rating n.rel.
Equivalent bulb power 60 W
Eye comfort No
Factory colour Anthracite
Fitting/cap type E27
Fixture dimmable Yes
Height 40cm
Housing Material Aluminium
Hub Required
Included bulb energy efficiency class (old) A+
Input Voltage 220 - 240 Araligi
Interface Bluetooth
International Protection (IP) code IP44
Length 142mm
Light colour Warm white
Light source replaceable Yes
Lighting style Modern
Luminous Flux 806lm
Material Aluminium
Misc Attribute Cylindrical
Motion sensor No
Net weight 1.38kg
Number of accessories (max) 12
Number of bulbs 1
Operating Voltage 230V
Package depth 165mm
Package gross weight 1.68kg
Package height 448mm
Package length 16.5cm
Package net weight 1.38kg
Package weight 1.68kg
Package width 165mm
Power source type AC
Power supply (LOV) mains-powered
Product colour Anthracite
Product lifespan approx 25000h
Protection Class II
Rated lifetime 25000 h
Rating per bulb 9.5W
Replacement bulb power (max) 9 W
SAP EAN gross weight per piece 1680g
SAP EAN/UPC per piece 8718696166055
SAP height per piece 448,000cm
SAP length per piece 165,000cm
SAP width per piece 165,000cm
Series Hue
Suitable location Garden
Total luminous flux 806lm
Total luminous flux (hidden) 806 lm
Transfer Standard (Smart Home) ZigBee
Voltage 230  V
Weatherproof No
Weight 1.38kg
Width 142mm

Trustpilot