Philips 1740393P0 Hue Outdoor Light Lucca E-27 9.5W Warm White LED

MPN
1740393P0
Brand
Philips
EAN-13
8718696166062
Order Code
05-9788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £187.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting manufactures the Hue Outdoor free-standing light model 1740393P0, known as Lucca. This product features a 9.5 W E-27 LED bulb that emits warm white light and supports wireless and remote control. It is ideal for illuminating garden pathways or patios, providing both functionality and ambient lighting.
Type Outdoor free standing light
IP Rating IP44
Power 9.5W
(Ø) 14.2cm
12NC Logistic code(s) 915005561401
AC input voltage 220 - 240 Araligi
Base E-27
Bulb lifetime 25000 h
Bulb power 9 W
Bulb technology Y
Bulb Type LED (monochrome)
Bulb voltage 230  V
Colour Warm white
colour Rendering Index (CRI) 80
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Compatible bulb energy efficiency classes D, E, F,g
Compatible bulb energy efficiency classes (old) A+, A++, B, C, D, E
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 142mm
Dimensions (WxDxH) 14.2 x 77 x 14.2 mm
Dimmable Yes
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8718696235096
Energy efficiency class F
Energy efficiency rating n.rel.
Equivalent bulb power 60 W
Eye comfort No
Factory colour Anthracite
Fitting/cap type E27
Fixture dimmable Yes
Height 77cm
Housing Material Aluminium
Hub Required
Included bulb energy efficiency class (old) A+
Input Voltage 220 - 240 Araligi
International Protection (IP) code IP44
Length 14.2cm
Light colour Warm white
Light source replaceable Yes
Lighting style Modern
Luminous Flux 806lm
Material Aluminium
Misc Attribute Cylindrical
Net weight 2.21kg
Number of accessories (max) 12
Number of bulbs 1
Operating Voltage 230V
Package depth 155mm
Package dimensions (WxDxH) 15.5 x 15.5 x 84.8 mm
Package gross weight 2.66kg
Package height 848mm
Package length 15.5cm
Package net weight 2.22kg
Package weight 2.66kg
Package width 155mm
Power supply (LOV) mains-powered
Product colour Anthracite
Product lifespan approx 25000h
Protection Class II
Rated lifetime 25000 h
Rating per bulb 9.5W
Replacement bulb power (max) 9 W
SAP EAN gross weight per piece 2658g
SAP EAN/UPC per piece 8718696166062
SAP height per piece 848,000cm
SAP length per piece 155,000cm
SAP width per piece 155,000cm
Series Hue
Suitable location Garden
Total luminous flux 806lm
Total luminous flux (hidden) 806 lm
Transfer Standard (Smart Home) ZigBee
Voltage 230  V
Weatherproof No
Weight 2.21kg
Width 142mm

Reviews

Be the first to submit a review

Trustpilot