Philips Light Bulbs & Tubes LED wet room light 615784

Philips Brand: Philips
Philips produces a range of durable and efficient Projectline batten LED lights designed for wet room usage.
Description Image Product Buy Pricing (Ex VAT) IP Rating Colour Temperature Colour of light Colour of light adjustable Degree of protection (IP), rear side Degree of protection (NEMA) Length Max. system power Rating per bulb Type Housing colour Energy efficiency rating Base Height/depth Housing Material Lamp type Light outlet Misc Attribute Nominal Voltage Suitable for number of light sources
Philips 8718696169391 Projectline Batten Waterproof LED 50W 2700K
Philips 8718696169391 Projectline Batten Waterproof LED 50W 2700K
Order code: 05-9496
MPN: 8718696169391
1+ £60.65
10+ £58.83
50+ £58.65
Price per unit Ex VAT
2700K 1170mm 50W 50W LED wet room light White n.a Built-in LED 65mm Plastic LED (monochrome) bulb included Cylindrical 230V 1
Philips 8718696169407 Projectline Batten 50W LED Wet Room Light IP65
Philips 8718696169407 Projectline Batten 50W LED Wet Room Light IP65
Extended range
Order code: 05-9497
MPN: 8718696169407

Back order - 11 availableBack-order availability date - 22/11/2026
1+ £60.65
Price per unit Ex VAT
IP65 4000K white white IP65 IP65 1170mm 50W 50W LED wet room light White n.a Built-in LED 65mm Plastic LED (monochrome) bulb included Cylindrical 230V 1
Philips 8718696169414 Projectline Batten 2200lm 2700K IP65 Wet Room Light
Philips 8718696169414 Projectline Batten 2200lm 2700K IP65 Wet Room Light
Order code: 05-9498
MPN: 8718696169414
1+ £42.48
Price per unit Ex VAT
IP20 2700K IP65 IP65 570mm 24W 24W LED wet room light White n.a Built-in LED 65mm Plastic LED (monochrome) bulb included Cylindrical 230V 1
Philips 8718696169421 Projectline Batten 24W IP65 LED Wet Room Light
Philips 8718696169421 Projectline Batten 24W IP65 LED Wet Room Light
Extended range
Order code: 05-9499
MPN: 8718696169421

Available to back orderBack order, lead time 14 days
1+ £36.11
10+ £34.41
50+ £34.24
Price per unit Ex VAT
IP65 4000K white white IP65 IP65 570mm 24W 24W LED wet room light White n.a Built-in LED 65mm Plastic LED (monochrome) bulb included Cylindrical 230V 1

Trustpilot