Philips 8718696169421 Projectline Batten 24W IP65 LED Wet Room Light

MPN
8718696169421
Brand
Philips
Order Code
05-9499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £42.48 £36.11
10+ £34.41
50+ £34.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Philips Lighting manufactures the Projectline Batten W12L57, an LED wet room light with a 2350lm output and a natural white colour temperature of 4000K. This 24W product, part number 8718696169421, is designed for wet areas where reliable lighting is essential. Ideal for bathrooms or kitchens, it provides efficient and robust illumination in challenging environments.
Type LED wet room light
Housing colour White
IP Rating IP65
Energy efficiency rating n.a
Base Built-in LED
Colour of light white
Colour of light adjustable white
Colour Temperature 4000K
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Height/depth 65mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 570mm
Light outlet bulb included
Max. system power 24W
Misc Attribute Cylindrical
Nominal Voltage 230V
Rating per bulb 24W
Suitable for number of light sources 1
Width 115mm

Reviews

Be the first to submit a review

Trustpilot