Philips 8718696169407 Projectline Batten 50W LED Wet Room Light IP65

MPN
8718696169407
Brand
Philips
Order Code
05-9497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £71.35 £60.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 12/10/2026

The Philips Lighting Projectline Batten W12L117 is a 50 W LED wet room light offering 5300lm output at 4000K colour temperature. This natural white recessed LED light is suitable for damp environments, providing reliable illumination in wet rooms. Ideal for professional settings, it complements bathrooms and industrial spaces that require robust lighting solutions.
Type LED wet room light
Housing colour White
IP Rating IP65
Energy efficiency rating n.a
Base Built-in LED
Colour of light white
Colour of light adjustable white
Colour Temperature 4000K
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Height/depth 65mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 1170mm
Light outlet bulb included
Max. system power 50W
Misc Attribute Cylindrical
Nominal Voltage 230V
Rating per bulb 50W
Suitable for number of light sources 1
Width 115mm

Reviews

Be the first to submit a review

Trustpilot