Philips 8718696169414 Projectline Batten 2200lm 2700K IP65 Wet Room Light

MPN
8718696169414
Brand
Philips
Order Code
05-9498
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £42.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Lighting's Projectline Batten W12L57 produces 2200 lumens with a warm white 2700K light. This 24 W LED wet room light, model 8718696169414, is designed for damp environments. Ideal for bathrooms and other moisture-prone areas, it offers reliable and efficient illumination.
Type LED wet room light
Colour White
Power 24W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 2700K
Height 65mm
Length 570mm
Light bulb included Yes
Luminous Flux 2200lm
Material Plastic
Misc Attribute Cylindrical
Number of bulbs 1
Rating per bulb 24W
Total luminous flux 2200lm
Width 115mm

Reviews

Be the first to submit a review

Trustpilot