Philips Indoor Light Fittings Wet room light 615807

Philips Brand: Philips
Philips produces a range of ProjectLine wet room lights designed for use in damp environments, featuring LED technology and offering various wattage options in neutral white.
Description Image Product Buy Pricing (Ex VAT) Diameter Degree of protection (IP), rear side Dimensions (Ø x L) Degree of protection (NEMA) Dimensions (L x W x H) Height/depth Max. system power Length Rated luminous flux according to IEC 62722-2- 1 Weight Width Type Housing colour IP Rating Energy efficiency rating Housing Material Lamp type Light outlet Misc Attribute Nominal Voltage
Philips 8720169500259 ProjectLine Wet Room Light LED 18W Neutral White
Philips 8720169500259 ProjectLine Wet Room Light LED 18W Neutral White
Extended range
Order code: 05-9747
MPN: 8720169500259

Back order - 10 availableBack-order availability date - 22/11/2026
1+ £31.45
Price per unit Ex VAT
18W Wet room light White IP65 n.a Plastic LED (monochrome) bulb included Rod 230V
Philips 8720169500266 ProjectLine Wet Room Light LED 36W Neutral White
Philips 8720169500266 ProjectLine Wet Room Light LED 36W Neutral White
Order code: 05-9748
MPN: 8720169500266
1+ £42.02
Price per unit Ex VAT
60mm 60 x 118.5mm 36W 118.5mm 4000lm 710g Wet room light White IP65 n.a Plastic LED (monochrome) bulb included Rod 230V
Philips 8720169502703 ProjectLine Wet Room Light 34W LED IP65 Neutral White
Philips 8720169502703 ProjectLine Wet Room Light 34W LED IP65 Neutral White
Extended range
Order code: 05-9751
MPN: 8720169502703

Back order - 4 availableBack-order availability date - 22/11/2026
1+ £33.61
Price per unit Ex VAT
IP65 IP65 1198 x 35.5 x 44.5mm 44.5mm 34W 1198mm 290g 35.5mm Wet room light White IP65 n.a Plastic LED (monochrome) bulb included Rod 230V

Trustpilot