Philips 8720169502703 ProjectLine Wet Room Light 34W LED IP65 Neutral White

MPN
8720169502703
Brand
Philips
Order Code
05-9751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £39.53 £33.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/10/2026

Philips Lighting manufactures the ProjectLine Wet room light, an LED fixture offering 34 watts of monochrome, neutral white light. It is designed for durability in moist environments, making it ideal for use as wet room, basement, or garage lighting. The light provides energy-efficient illumination for various residential or commercial wet and damp areas.
Type Wet room light
Housing colour White
IP Rating IP65
Energy efficiency rating n.a
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Dimensions (L x W x H) 1198 x 35.5 x 44.5mm
Height/depth 44.5mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 1198mm
Light outlet bulb included
Max. system power 34W
Misc Attribute Rod
Nominal Voltage 230V
Suitable for number of light sources 1
Weight 290g
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot