Philips 8720169500266 ProjectLine Wet Room Light LED 36W Neutral White

MPN
8720169500266
Brand
Philips
Order Code
05-9748
Country of Origin
China
View Full Product Range (3)

Discontinued


Philips Lighting's ProjectLine Wet room light is a 36 W monochrome LED providing a neutral white illumination. It is designed specifically for wet rooms, making it ideal for use in basements, lavatories, and garages. The robust construction ensures safety and reliable lighting in damp environments.
Type Wet room light
Housing colour White
IP Rating IP65
Energy efficiency rating n.a
Diameter 60mm
Dimensions (Ø x L) 60 x 118.5mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 118.5mm
Light outlet bulb included
Max. system power 36W
Misc Attribute Rod
Nominal Voltage 230V
Rated luminous flux according to IEC 62722-2- 1 4000lm
Suitable for number of light sources 1
Weight 710g

Trustpilot