Philips 8720169500259 ProjectLine Wet Room Light LED 18W Neutral White

MPN
8720169500259
Brand
Philips
Order Code
05-9747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £37.00 £31.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 13/10/2026

Philips Lighting manufactures the ProjectLine Wet Room Light, an 18 W LED that provides neutral white illumination. It's designed for environments such as basements, lavatories, and garages. The light is ideal for wet room applications, offering durable and safe lighting solutions.
Type Wet room light
Housing colour White
IP Rating IP65
Energy efficiency rating n.a
Housing Material Plastic
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 18W
Misc Attribute Rod
Nominal Voltage 230V
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot