Philips Indoor Light Fittings Ceiling floodlight 615746

Philips Brand: Philips
The Philips conduit ceiling floodlights with GU10 fitting are a series of stylish lighting fixtures designed in black and gold, ideal for enhancing indoor spaces with a modern touch.
Description Image Product Buy Pricing (Ex VAT) Length Misc Attribute Number of bulbs Weight Type Colour Voltage IP Rating Energy efficiency rating Base Height Light bulb included Material Protection Class
Philips 8720169299917 Conduit Ceiling Floodlight GU10 Black/Gold
Philips 8720169299917 Conduit Ceiling Floodlight GU10 Black/Gold
Standard range
Order code: 05-9705
MPN: 8720169299917

Despatched within 4 working days - 5 in stock
1+ £59.30
Price per unit Ex VAT
484.00mm 3 0.58kg Ceiling floodlight Black, Gold 230V IP20 n.a GU10 134.00mm No Metal I
Philips 8720169299931 Conduit Ceiling Floodlight GU10 Black/Gold
Philips 8720169299931 Conduit Ceiling Floodlight GU10 Black/Gold
Extended range
Order code: 05-9706
MPN: 8720169299931

Back order - 1 availableBack-order availability date - 30/07/2026
1+ £69.16
Price per unit Ex VAT
694.00mm 4 0.74kg Ceiling floodlight Black, Gold 230V IP20 n.a GU10 134.00mm No Metal I
Philips 8720169299955 Conduit Ceiling Floodlight GU10 Black/Gold
Philips 8720169299955 Conduit Ceiling Floodlight GU10 Black/Gold
Standard range
Order code: 05-9707
MPN: 8720169299955

Despatched within 4 working days - 2 in stock
1+ £59.28
Price per unit Ex VAT
Circular 3 0.67kg Ceiling floodlight Black, Gold 230V IP20 n.a GU10 134.00mm No Metal I


Trustpilot