Philips 8720169299917 Conduit Ceiling Floodlight GU10 Black/Gold

MPN
8720169299917
Brand
Philips
Order Code
05-9705
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Philips Conduit 8720169299917 is a ceiling floodlight in black and gold, perfect for indoor lighting. It features a GU10 fitting, offering focused illumination as a spotlight. Typically used in homes or commercial settings, this ceiling light enhances ambience and visibility.
Type Ceiling floodlight
Colour Black, Gold
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Height 134.00mm
Length 484.00mm
Light bulb included No
Material Metal
Number of bulbs 3
Protection Class I
Weight 0.58kg

Reviews

Be the first to submit a review

Trustpilot