Philips 8720169299931 Conduit Ceiling Floodlight GU10 Black/Gold

MPN
8720169299931
Brand
Philips
Order Code
05-9706
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £69.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 30/07/2026

Philips manufactures the Conduit 8720169299931 ceiling floodlight, featuring a sleek black and gold design. This indoor lighting solution utilises a GU10 fitting, ideal for targeted illumination in residential or commercial settings. It is perfect for enhancing ambience with its versatile spotlight capabilities.
Type Ceiling floodlight
Colour Black, Gold
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Height 134.00mm
Length 694.00mm
Light bulb included No
Material Metal
Number of bulbs 4
Protection Class I
Weight 0.74kg

Reviews

Be the first to submit a review

Trustpilot