Philips 8720169299955 Conduit Ceiling Floodlight GU10 Black/Gold

MPN
8720169299955
Brand
Philips
Order Code
05-9707
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Conduit 8720169299955 is a ceiling spotlight with a sleek black and gold finish. This GU10 ceiling light is designed for indoor lighting and adds elegant illumination. It is ideal for both residential and commercial spaces, providing focused and stylish lighting solutions.
Type Ceiling floodlight
Colour Black, Gold
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Height 134.00mm
Light bulb included No
Material Metal
Misc Attribute Circular
Number of bulbs 3
Protection Class I
Weight 0.67kg

Reviews

Be the first to submit a review

Trustpilot