Philips FY0194/30 NanoProtect HEPA Filter Captures 99.5% of 0.003 µm Particles

Order Code:

05-9757

Brand: Philips MPN: FY0194/30 EAN-13: 8710103904090

Discontinued


Philips FY0194/30 HEPA filter is designed for air purifiers to enhance air quality control. The filter features ioniser technology to effectively remove allergens, improving the air around you. Its primary application is in maintaining a clean and healthy home environment.
Type HEPA filter
Active Carbon (AC) filter No
Brand compatibility Philips
Brand specific technologies HEPA NanoProtect
Colour White/black
Compatibility AC0817, AC0819, AC0820?
Country of origin China
Dangerous goods No
Depth 185mm
Dimensions (L x W x H) 185 x 120 x 175 mm
Efficiency 99.98%
Filter lifetime 12 month(s)
Filter Type HEPA
Height 175mm
Length 185mm
Package depth 195mm
Package height 188mm
Package weight 330 g
Package width 195mm
Particle filtration efficiency 99.98%
Pre-filter Yes
Product Type Air purifier filter
Rack size 483 mm (19")
Width 120mm

Trustpilot