Philips AC3421/13 3400 Series Air Purifier/Humidifier 78m² Anthracite

MPN
AC3421/13
Brand
Philips
EAN-13
8720389039270
Order Code
05-9754
Country of Origin
China

Discontinued


Philips AC3421/13 is an air purifier/humidifier designed to improve air quality in spaces up to 78 m² with its advanced ioniser and allergen remover functions. This device is part of the 3400 Series, offering efficient air quality control and enhanced comfort in household or office environments. With its sleek anthracite design, it not only purifies the air but also seamlessly integrates into any modern decor.
Type Air purifier/humidifer
AC input frequency 50/60 Hz
AC input voltage 100-240 V
Active Carbon (AC) filter Yes
Air purify rate 300 m³/h
Air quality feedback Color ring, numerical
Air quality indicator (AQI) Yes
Air quality sensor(s) Yes
Ambient lights Yes
Applications support Yes
Apps functions Scheduler
Automatic mode Yes
Bacteria removal rate 99.9%
Brand specific technologies HEPA NanoProtect
Built-in display Yes
Cable Length 1.8m
Child lock Yes
Clean Air Delivery Rate (CADR) (particle) 300 m³/h
Colour Anthracite
Compatible products FY3400
Connectable to internet Yes
Control Type Touch
Cord Length 1.8m
Country of origin China
Dangerous goods No
Depth 285mm
Dimensions (L x W x H) 520 x 285 x 285 mm
Efficiency 99.97%
Filter life (max) 12 month(s)
Filters out bacteria 99.9%
Filters out PM2.5 99.97%
Filters out viruses 99.9%
Height 285mm
HEPA filter Yes
Housing Material Plastic, Recycled plastic
Humidification capacity 650 ml/h
Humidification power 0.65 l/h
Humidifier function Yes
Humidity sensor Yes
Length 520mm
Night mode Yes
Noise Level 51 dB
Noise level (high speed) 51 dB
Noise level (low speed) 16.5 dB
Noise level (night mode) 16.5 dB
Number of Speeds 5
Package depth 345mm
Package height 563mm
Package weight 8.1kg
Package width 345mm
Particle filtration 0.003 µm
PM2.5 sensor Yes
Power 43W
Power consumption (max) 43 W
Power consumption (standby) 2 W
Pre-filter Yes
Product colour Black
Recommended HEPA lifetime 12 month(s)
Remotely operated Yes
Smartphone/tablet remote support Yes
Suitable for room area up to 78m²
Suitable for rooms up to 78m²
Temperature sensor Yes
Virus removal rate 99.9%
Voice control Yes
Warranty period 2 year(s)
Water tank capacity 3.2 L
Weight 6.5kg
Width 285mm
Wi-Fi frequency 2.4 GHz

Trustpilot