Philips 9290023068 LED Bulb 13W=100W E-27 Pear Shape Warm White 6 Pack

MPN
9290023068
Brand
Philips
EAN-13
8719514451414
Order Code
06-1268
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Philips Lighting manufactures the 9290023068 LED bulb, which is a pear-shaped, E-27, warm white light with a power consumption of 13 W, equivalent to 100 W. This energy-efficient bulb is ideal for use in home or office settings where warm and inviting lighting is desired. The LED (monochrome) design ensures consistent colour output and illumination.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002306876
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 150°
Bulb current 105mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 13 W
Bulb shape A-Shape
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 120mm
Diameter 60mm
Dim (Ø x L) 60 mm x 120 mm
Durability rating 15000h
EAN/UPC/GTIN (packaging) 8719514451414
Energy Consumption 13 kWh/1000h
Energy consumption per 1000 hours 13 kWh
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871951445141400
Equivalent bulb power 100 W
Equivalent to power rating 100W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 12mm
Housing Material Plastic
Ignition time 0.50s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 120mm
Light colour Warm white
Light distribution Non-directional
Luminous efficacy 117 lm/W
Luminous Flux 1521lm
Material Plastic
Number of switch cycles 15000
Package depth 12.5mm
Package gross weight 390g
Package height 12.7mm
Package net weight 290g
Package width 18.7mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED 100W A67 E27 WW FR ND 6CT/6 EC
Quantity per pack 6 pc(s)
Rated lifetime 15000 h
Rated luminous flux 1521lm
Rated power 13 W
Rating 13W
Start-up time 0.5 s
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte
Weight 49g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot