Phihong PSAC60W-240 Bench PSU 24V DC 2.5A 60W Regulated Compact Supply

MPN
PSAC60W-240
Brand
Phihong
EAN-13
4024559340307
Order Code
10-2580
Country of Origin
China
View Full Product Range (2)

Discontinued


Phihong manufactures the PSAC60W-240 bench power supply unit, a regulated PSU providing 24 V DC at 2.5 A with a total output of 60 W. This reliable desk PSU is particularly suitable for fixed voltage applications. It is commonly used in electronics testing and development environments.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 2.5A
Power Rating 60W
Connections DC-hollow plug 5.5 x 2.1 mm
EuP Status Step 2
Height 32mm
Inputs IEC 320 C8
Length 120mm
Max. output current 2.5A
Misc Attribute 1 Protection class 2
Misc Attribute 3 Pulsed
Number of Outputs 1
PSU features Regulated
Used at Mains socket
Weight 305g
Width 50mm

Trustpilot