Phihong Bench Power Supply Units Bench PSU (fixed voltage) 623999

Phihong Brand: Phihong
Phihong offers a range of compact and regulated bench power supply units designed for efficient power delivery in various voltage and current configurations.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Max. output current Type Input Voltage Plug Type Power Rating Connections EuP Status Height Inputs Length Misc Attribute 1 Misc Attribute 3 Number of Outputs PSU features Used at Weight Width
Phihong PSAC60W-240 Bench PSU 24V DC 2.5A 60W Regulated Compact Supply
Phihong PSAC60W-240 Bench PSU 24V DC 2.5A 60W Regulated Compact Supply
Order code: 10-2580
MPN: PSAC60W-240
1+ £38.69
Price per unit Ex VAT
24V DC 2.5A 2.5A Bench PSU (fixed voltage) 90 - 264V AC 5.5/2.1 coaxial connector 60W DC-hollow plug 5.5 x 2.1 mm Step 2 32mm IEC 320 C8 120mm Protection class 2 Pulsed 1 Regulated Mains socket 305g 50mm
Phihong PSAC60W-480 Bench PSU 48V DC 1.25A 60W Compact Power Supply
Phihong PSAC60W-480 Bench PSU 48V DC 1.25A 60W Compact Power Supply
Standard range
Order code: 10-2581
MPN: PSAC60W-480

Despatched within 4 working days - 6 in stock
1+ £32.87
Price per unit Ex VAT
48V DC 1.25A 1.25A Bench PSU (fixed voltage) 90 - 264V AC 5.5/2.1 coaxial connector 60W DC-hollow plug 5.5 x 2.1 mm Step 2 32mm IEC 320 C8 120mm Protection class 2 Pulsed 1 Regulated Mains socket 305g 50mm

Trustpilot