Phihong PSAC12R-090 PSU 9V 1330mA 12W Compact Energy-Saving Plug Supply

Image Representative of Range

Phihong PSAC12R-090 PSU 9V 1330mA 12W Compact Energy-Saving Plug Supply

MPN
PSAC12R-090
Brand
Phihong
EAN-13
4024559330629
Order Code
10-2578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Phihong PSAC12R-090 is a mains adapter providing a stabilized 9 V DC output at 1330 mA with a power capacity of 12 W. This fixed voltage power supply is ideal for devices requiring reliable DC power, such as small electronics and toy transformers. Typically used in applications demanding a regulated and consistent power source, it ensures safe and efficient operation of connected devices.
Type Mains PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 9V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1.33A
Power Rating 12W
Connection Euro plug
Dimensions (L x W x H) 71 x 50 x 31 mm
EuP Status Step 2
Height 31mm
Length 71mm
Max. output current 1330mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
PSU features Regulated
Used at Mains socket
Weight 151g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot