Phihong PSAA30R-240L6 Compact 24V 1.25A 30W PSU Exchangeable Plugs

Image Representative of Range

Phihong PSAA30R-240L6 Compact 24V 1.25A 30W PSU Exchangeable Plugs

MPN
PSAA30R-240L6
Brand
Phihong
EAN-13
4024559340000
Order Code
10-2575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £23.99 £20.40
10+ £18.92
100+ £18.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Phihong PSAA30R-240L6 is a 24 V DC regulated power supply providing up to 1250 mA with a total power output of 30 W. This mains adapter is designed for use as a fixed voltage PSU, ideal for stabilising power to electronic devices. Typical applications include powering small electronic equipment and devices requiring a steady 24 V supply.
Type Mains PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1.25A
Power Rating 30W
Connection Euro plug
Dimensions (L x W x H) 82 x 55 x 39 mm
EuP Status Step 2
Height 39mm
Length 82mm
Max. output current 1250mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
PSU features Regulated
Used at Mains socket
Weight 150g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot