Phihong PPL65W-240 Bench PSU Fixed Voltage 24V DC 2.71A 65.04W

Image Representative of Range

Phihong PPL65W-240 Bench PSU Fixed Voltage 24V DC 2.71A 65.04W

MPN
PPL65W-240
Brand
Phihong
EAN-13
4024559313240
Order Code
10-2568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.55
10+ £17.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Produced by Phihong, the PPL65W-240 is a fixed voltage power supply that provides 24 V DC at 2.71 A with a total power output of 65.04 W. This stabilised PSU is commonly used in applications requiring reliable and consistent power, such as laboratory bench testing. As a mains adapter, it is ideal for powering various electronic devices where fixed voltage is necessary.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 2.71A
Power Rating 65.04W
Cable Length 1.50m
Dimensions (L x W x H) 115 x 53 x 38 mm
Height 38mm
Length 115mm
Max. output current 2.71A
Number of Inputs 1
Number of Outputs 1
Width 53mm

Reviews

Be the first to submit a review

Trustpilot