Phihong PPL65U-240 Bench PSU 24V DC 2.71A 65.04W Fixed Voltage 1piece

Image Representative of Range

Phihong PPL65U-240 Bench PSU 24V DC 2.71A 65.04W Fixed Voltage 1piece

MPN
PPL65U-240
Brand
Phihong
EAN-13
4024559313219
Order Code
10-2565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £24.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The Phihong PPL65U-240 is a fixed voltage bench power supply providing 24 V DC at 2.71 A with a power output of 65.04 W. It is a stabilised mains adapter, ideal for use in power supply testing and electronic bench work. This robust power adapter is commonly used for powering electronic devices with specific voltage requirements.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 2.71A
Power Rating 65.04W
Cable Length 1.50m
Dimensions (L x W x H) 115 x 53 x 38 mm
Height 38mm
Length 115mm
Max. output current 2.71A
Number of Inputs 1
Number of Outputs 1
Width 53mm

Reviews

Be the first to submit a review

Trustpilot