Phihong PPL36W-120L6 Bench PSU 12V DC 3A 36W Fixed Voltage

Image Representative of Range

Phihong PPL36W-120L6 Bench PSU 12V DC 3A 36W Fixed Voltage

MPN
PPL36W-120L6
Brand
Phihong
EAN-13
4024559313189
Order Code
10-2562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phihong's PPL36W-120L6 Bench PSU is a fixed voltage power supply providing 12 V DC at 3 A with a total power output of 36 W. This mains adapter is ideal for applications requiring a stable power source, such as powering small electronics or as a toy transformer. It offers reliable performance for laboratory or bench use where consistent voltage is crucial.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3A
Power Rating 36W
Cable Length 1.50m
Dimensions (L x W x H) 99 x 50 x 33 mm
Height 33mm
Length 99mm
Max. output current 3A
Maximum Input Volage 264V
Minimum Input Volage 90V
Width 50mm

Reviews

Be the first to submit a review

Trustpilot