Phihong PPL36U-120L6 Bench PSU 12V DC 3A 36W Fixed Voltage 1 piece

Image Representative of Range

Phihong PPL36U-120L6 Bench PSU 12V DC 3A 36W Fixed Voltage 1 piece

MPN
PPL36U-120L6
Brand
Phihong
EAN-13
4024559313141
Order Code
10-2547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Phihong's PPL36U-120L6 is a bench PSU delivering a fixed voltage of 12 V DC at 3 A with a total power output of 36 W. This stabilised power supply is ideal for use in electronics labs and testing environments where a consistent power source is required. It serves as a reliable mains adapter for various electronic devices and equipment.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3A
Power Rating 36W
Cable Length 1.50m
Dimensions (L x W x H) 100 x 50 x 33 mm
Height 33mm
Length 100mm
Max. output current 3A
Width 50mm

Reviews

Be the first to submit a review

Trustpilot