Phihong PPL300U-120 Bench PSU 12V DC 24A 288W Fixed Voltage 1 piece

Image Representative of Range

Phihong PPL300U-120 Bench PSU 12V DC 24A 288W Fixed Voltage 1 piece

MPN
PPL300U-120
Brand
Phihong
EAN-13
4024559320033
Order Code
10-2543
Country of Origin
China
View Full Product Range (13)

Discontinued


The Phihong PPL300U-120 is a bench power supply unit providing a fixed voltage of 12 V DC and a current of 24 A, with a total output of 288 W. It is a stabilised PSU designed for reliable power delivery in laboratory and testing environments. Typical applications include use as a power adapter for electronic devices, serving both as a mains adapter and a toy transformer.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 12V DC
Output Current 24A
Power Rating 288W
Cable Length 1.20m
Dimensions (L x W x H) 254 x 116 x 47 mm
Height 47mm
Length 254mm
Max. output current 24A
Number of Inputs 1
Number of Outputs 1
Width 116mm

Trustpilot