Phihong PPL200U-480 Bench PSU 48V DC 4.17A 200.16W Fixed Voltage

Image Representative of Range

Phihong PPL200U-480 Bench PSU 48V DC 4.17A 200.16W Fixed Voltage

MPN
PPL200U-480
Brand
Phihong
EAN-13
4024559320002
Order Code
10-2535
Country of Origin
China
View Full Product Range (15)

Discontinued


The Phihong PPL200U-480 is a fixed voltage power supply that outputs 48 V DC at 4.17 A, delivering a total of 200.16 W. As a stabilised PSU, it ensures consistent power delivery, making it ideal for laboratory and bench applications. Typical uses include powering telecommunications equipment and industrial controls.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 48V DC
Plug Type 4-pin
Output Current 4.17A
Power Rating 200.16W
Cable Length 1.50m
Dimensions (L x W x H) 183.20 x 81 x 42.30 mm
Height 42.30mm
Length 183.20mm
Max. output current 4.17A
Number of Inputs 1
Number of Outputs 1
Width 81mm

Trustpilot