Phihong PPL200U-240 Bench PSU 24V DC 8.30A 199.20W Fixed Voltage

Image Representative of Range

Phihong PPL200U-240 Bench PSU 24V DC 8.30A 199.20W Fixed Voltage

MPN
PPL200U-240
Brand
Phihong
EAN-13
4024559313332
Order Code
10-2533
Country of Origin
China
View Full Product Range (15)

Discontinued


Phihong's PPL200U-240 is a bench power supply with a fixed output of 24 V DC and 8.30 A, delivering 199.20 W. This stabilised power supply is ideal for providing reliable and consistent power in laboratory or workshop settings. It can be used as a mains adapter or power adapter for various electronic equipment testing and development tasks.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 24V DC
Plug Type 4-pin
Output Current 8.3A
Power Rating 199.20W
Cable Length 1.50m
Dimensions (L x W x H) 183.20 x 81 x 42.30 mm
Height 42.30mm
Length 183.20mm
Max. output current 8.30A
Number of Inputs 1
Number of Outputs 1
Width 81mm

Trustpilot