Phihong PPL18U-120 Bench PSU Fixed 12V DC 1.60A 19.20W 1 pieces

Image Representative of Range

Phihong PPL18U-120 Bench PSU Fixed 12V DC 1.60A 19.20W 1 pieces

MPN
PPL18U-120
Brand
Phihong
EAN-13
4024559313059
Order Code
10-2523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phihong manufactures the PPL18U-120, a bench PSU with fixed voltage output of 12 V DC at 1.60 A, providing 19.20 W. This stabilised power supply is ideal for applications requiring a consistent power source, such as testing and powering electronics on a workbench. The mains adapter design ensures reliability and efficiency for various low-voltage devices.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1.6A
Power Rating 19.20W
Cable Length 1.50m
Dimensions (L x W x H) 100 x 50 x 33 mm
Height 33mm
Length 100mm
Max. output current 1.60A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Number of Inputs 1
Number of Outputs 1
Width 50mm

Reviews

Be the first to submit a review

Trustpilot