Phihong PPL160U-240 Bench PSU Fixed Voltage 24V DC 6.60A 158.40W

Image Representative of Range

Phihong PPL160U-240 Bench PSU Fixed Voltage 24V DC 6.60A 158.40W

MPN
PPL160U-240
Brand
Phihong
EAN-13
4024559313301
Order Code
10-2518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £57.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

The Phihong PPL160U-240 Bench PSU is a 24 V DC fixed voltage power supply providing 6.60 A and 158.40 W. As a stabilised PSU, it is ideal for use as a mains adapter or power adapter in various electronic applications. It is commonly utilised in environments requiring a reliable and steady power source, such as laboratories and electronic testing stations.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 24V DC
Plug Type 4-pin
Output Current 6.6A
Power Rating 158.40W
Cable Length 1.50m
Dimensions (L x W x H) 175.20 x 74 x 42 mm
Height 42mm
Length 175.20mm
Max. output current 6.60A
Number of Inputs 1
Number of Outputs 1
Width 74mm

Reviews

Be the first to submit a review

Trustpilot