Phaesun 391445 Cable Grommet Roof Bushing with Gland 1 Piece

Image Representative of Range

Phaesun 391445 Cable Grommet Roof Bushing with Gland 1 Piece

MPN
391445
Brand
Phaesun
EAN-13
4250730270815
Order Code
10-2509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.30 £7.06
10+ £6.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

Phaesun's 391445 WP Two is a cable grommet designed for secure cable management. It boasts strong sealing properties, ideal for preventing water ingress. Typically used in solar installations, it ensures effective protection and organisation of cables.
Type Cable grommet
Colour White
Depth 100mm
Diameter 5-12mm
Dimensions (W x H x D) 120 x 40 x 100 mm
Height 40mm
Weight 80g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot