Phaesun 360253 Miss Beam 10W LED Headlight for Solar Systems and Outdoor Use

MPN
360253
Brand
Phaesun
EAN-13
4250730240771
Order Code
10-2489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £37.16 £31.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phaesun's Miss Beam 10W 90D is an LED light known for its energy efficiency and bright illumination. It is ideal for both indoor and outdoor spaces, providing reliable lighting in various settings. The 360253 model is particularly suited for residential and small commercial applications.
Type LED light
Dimensions (W x H x D) 54 x 82 x 135 mm
Compatible with (details) Solar systems/battery operation
Depth 135mm
Factory colour Black
Height 82mm
Weight 480g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot