Phaesun 310423 Mare Flex 55 55 Wp 12 V Portable Solar Panel Durable & Light

MPN
310423
Brand
Phaesun
EAN-13
4250730202366
Order Code
10-2485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £155.25 £131.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Phaesun Mare Flex 55 is a monocrystalline solar panel that delivers 55 Wp at 12 V, ideal for efficient energy conversion using high-quality solar cells. Manufactured by Phaesun, this solar module is known for its durability and flexibility, suited for challenging environments. Typically used in off-grid systems, it is well-suited for caravans and marine applications.
Type Monocrystalline solar panel
Power Rating 55 Wp
Open Circuit Voltage 20.4V
Efficiency 18.2%
Dimensions (L x W x H) 560 x 540 x 4 mm
Number of Cells 31
Cable Length 5.00m
Connector Junction box
Height 4mm
Length 560mm
Nominal Voltage 12V
Short-circuit current 3490mA
Voltage (max.) 17V
Weight 3.5kg
Width 540mm

Reviews

Be the first to submit a review

Trustpilot