Phaesun 310415 Semi Flex Solar Panel 130W 12V Flexible & Efficient

MPN
310415
Brand
Phaesun
EAN-13
4250730202212
Order Code
10-2482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £273.91 £232.82
10+ £226.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 113 availableBack-order availability date - 21/11/2026

The Phaesun Semi Flex 130 Monocrystalline solar panel is a high-efficiency 130 Wp, 12 V solar module designed for reliable use. Manufactured by Phaesun, it features flexible, durable construction ideal for off-grid and mobile installations. This versatile solar panel is suitable for caravans, boats, and remote power systems.
Type Monocrystalline solar panel
Power Rating 130 Wp
Open Circuit Voltage 26.8V
Efficiency 20.1%
Dimensions (L x W x H) 1200 x 540 x 3 mm
Number of Cells 36
Cable Length 0.90m
Connector MC-PV-4
Height 3mm
Length 1200mm
Nominal Voltage 12V
Short-circuit current 6290mA
Voltage (max.) 22.3V
Weight 2500g
Width 540mm

Reviews

Be the first to submit a review

Trustpilot