Phaesun 310347 Sun Pearl Solar Panel 150 Wp 12 V Homogeneous Design

MPN
310347
Brand
Phaesun
EAN-13
4250730201673
Order Code
10-2476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £195.40 £166.09
10+ £161.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

The Phaesun Sun Pearl 150 is a high-efficiency monocrystalline solar panel, providing 150 Wp at 12 V. Manufactured by Phaesun, this solar module is ideal for off-grid applications, such as caravans or boats. Its durable build ensures reliable performance for various photovoltaic systems.
Type Monocrystalline solar panel
Power Rating 150 Wp
Open Circuit Voltage 22.5V
Efficiency 18.6%
Dimensions (L x W x H) 1031 x 785 x 35 mm
Cable Length 1.00m
Height 35mm
Length 1031mm
Nominal Voltage 12V
Short-circuit current 8600mA
Voltage (max.) 18.2V
Weight 9kg
Width 785mm

Reviews

Be the first to submit a review

Trustpilot