Phaesun 310346 Sun Pearl Solar Panel 100Wp 12V Monocrystalline Tile Tech

MPN
310346
Brand
Phaesun
EAN-13
4250730201666
Order Code
10-2474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £138.07 £117.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Manufactured by Phaesun, the Sun Pearl 100 is a monocrystalline solar panel that offers 100 Wp and operates at 12 V, providing efficient energy conversion. This photovoltaic solar module is ideal for off-grid applications, including powering small systems or charging batteries. With a robust design and high performance, it is perfect for residential or portable solar power solutions.
Type Monocrystalline solar panel
Power Rating 100 Wp
Open Circuit Voltage 22.5V
Efficiency 18.3%
Dimensions (L x W x H) 1031 x 530 x 35 mm
Cable Length 1.00m
Height 35mm
Length 1031mm
Nominal Voltage 12V
Short-circuit current 5700mA
Voltage (max.) 18.2V
Weight 7kg
Width 530mm

Reviews

Be the first to submit a review

Trustpilot