Phaesun 310214 Sun Plus Monocrystalline Solar Panel 100W 12V Scratch-Resistant

MPN
310214
Brand
Phaesun
EAN-13
4250730200782
Order Code
10-2472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £122.07 £103.76
10+ £100.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 04/12/2026

The Phaesun Sun Plus 100 S Monocrystalline solar panel is a high-efficiency solar module, providing 100 Wp at 12 V. Ideal for residential use, it features advanced solar cells designed for reliable power in various weather conditions. Typically used in off-grid solar applications, it suits caravans, boats, and garden systems.
Type Monocrystalline solar panel
Power Rating 100 Wp
Open Circuit Voltage 21.6V
Efficiency 15.4%
Dimensions (L x W x H) 1200 x 540 x 35 mm
Number of Cells 36
Connector MC-PV-4
Height 35mm
Length 1200mm
Nominal Voltage 12V
Short-circuit current 6140mA
Voltage (max.) 17.6V
Weight 8.2kg
Width 540mm

Reviews

Be the first to submit a review

Trustpilot