PFERD 69398196 PFR 125-L Z 40 SGP flap Disc 125 mm 2 pcs high performance

MPN
69398196
Brand
PFERD
EAN-13
4007220229903
Order Code
05-9405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £22.30 £18.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The PFERD 69398196 flap disc, with a diameter of 125 mm, is designed for efficient metal grinding and surface finishing. Featuring SGP CURVE STEELOX technology, it offers exceptional performance and longevity. Ideal for use in metal fabrication, it is suitable for both professional and DIY applications.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 2
Grit 40

Reviews

Be the first to submit a review

Trustpilot