PFERD 69300937 STEELOX flap Disc 115mm 22.23mm 10pcs high machining power

MPN
69300937
Brand
PFERD
EAN-13
4007220111475
Order Code
05-9400
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 69300937 flap disc, measuring 115 mm in diameter with a 22.23 mm bore, is ideal for aggressive grinding and blending on steel surfaces. Featuring durable abrasive properties, this PFERD product is commonly used in metalworking to achieve smooth finishes. Supplied in a pack of 10, each disc ensures consistent performance in industrial applications.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Grit 40

Reviews

Be the first to submit a review

Trustpilot