PFERD 69300936 PFC START flap Disc 115mm high power solid life 10 pcs

MPN
69300936
Brand
PFERD
EAN-13
4007220111468
Order Code
05-9399
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The PFERD 69300936 flap disc is an abrasive tool with a diameter of 115 mm and a bore diameter of 22.23 mm. Designed for grinding and smoothing surfaces, it is ideal for use on steel and other metals. This pack includes 10 pieces, providing efficient material removal and a smooth finish for industrial or DIY projects.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Grit 40

Reviews

Be the first to submit a review

Trustpilot