PFERD 69300934 POLIFAN flap Disc 125 mm 22.23 mm steel/stainless 10 pcs

MPN
69300934
Brand
PFERD
EAN-13
4007220110881
Order Code
05-9397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £20.84
10+ £19.86
50+ £19.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The PFERD 69300934 flap disc is designed for use with steel and stainless steel, featuring a 125 mm diameter and a 22.23 mm bore diameter. The abrasive pad mount is ideal for efficient surface grinding and finishing. It's sold in packs of 10, making it suitable for frequent use in industrial applications.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 40

Reviews

Be the first to submit a review

Trustpilot