PFERD 69120943 EHT Cutting Disc Set 115 mm 25 pcs for Steel/Stainless

MPN
69120943
Brand
PFERD
EAN-13
4007220935071
Order Code
05-9385
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD 69120943 cutting disc set contains 25 high-performance discs, each 115 mm in diameter, designed for efficient cutting of stainless steel and regular steel. Manufactured with precision, these discs ensure durability and consistent performance in metalworking tasks. Ideal for both industrial applications and professional workshops, they provide clean and precise cuts.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 13300 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot