PFERD 68404015 Diamond Cutting Disc 40mm for hard materials

MPN
68404015
Brand
PFERD
EAN-13
4007220355213
Order Code
05-9383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £63.75
10+ £62.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 165 availableBack-order availability date - 15/11/2026

PFERD manufactures the diamond cutting disc with a 40 mm diameter and 10 mm bore, ideal for precise cutting tasks. This high-quality tool is designed for use on duroplast, glass, carbide metal, abrasives, and industrial ceramics. Perfect for demanding industrial applications, it ensures efficient and clean cutting performance.
Type Diamond cutting disc
Diameter 40mm
Bore Size 10mm
Dim (Ø) 40mm
Thickness 0.6mm
Width 1mm

Reviews

Be the first to submit a review

Trustpilot